LTC1285CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 326,99756 Kč
Datasheet

Similar


Texas Instruments
In Stock: 476
Unit Price: 286,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 161,90417 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1285CS8#TR

DigiKey Part Number
LTC1285CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1285CS8#TR
Description
IC ADC 12BIT 8-SO
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1285CS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
2.7V ~ 6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 6V
Sampling Rate (Per Second)
7.5k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1285CS8#TRPBFAnalog Devices Inc.0LTC1285CS8#TRPBF-ND326,99756 KčDirect
ADS1286UATexas Instruments476ADS1286UA-ND286,14000 KčSimilar
ADS1286UA/2K5Texas Instruments0ADS1286UA/2K5-ND161,90417 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types