
LTC1263IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1263IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1263IS8#PBF |
Description | IC REG CONV PROG SUP 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1263IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Programming Supply | |
Voltage - Input | 4.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,02000 Kč | 253,02 Kč |
| 10 | 173,85200 Kč | 1 738,52 Kč |
| 25 | 153,19360 Kč | 3 829,84 Kč |
| 100 | 129,84270 Kč | 12 984,27 Kč |
| 300 | 123,40563 Kč | 37 021,69 Kč |
| Unit Price without VAT: | 253,02000 Kč |
|---|---|
| Unit Price with VAT: | 306,15420 Kč |







