
LTC1263CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1263CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1263CS8#TRPBFCT-ND - Cut Tape (CT) LTC1263CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1263CS8#TRPBF |
Description | IC REG CONV PROG SUP 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1263CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Programming Supply | |
Voltage - Input | 4.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,67000 Kč | 227,67 Kč |
| 10 | 155,47500 Kč | 1 554,75 Kč |
| 25 | 136,64480 Kč | 3 416,12 Kč |
| 100 | 115,35650 Kč | 11 535,65 Kč |
| 250 | 107,53444 Kč | 26 883,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,53488 Kč | 268 837,20 Kč |
| Unit Price without VAT: | 227,67000 Kč |
|---|---|
| Unit Price with VAT: | 275,48070 Kč |


