8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LTC1258CS8-2.5#TRPBF

DigiKey Part Number
505-LTC1258CS8-2.5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1258CS8-2.5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1258CS8-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1258CS8-2.5#TRPBF
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1258CS8-2.5#TRPBF cms-models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 12.6V
Current - Supply
8.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,85000 Kč181,85 Kč
10122,39700 Kč1 223,97 Kč
25106,89960 Kč2 672,49 Kč
10089,39400 Kč8 939,40 Kč
25080,79708 Kč20 199,27 Kč
50079,41438 Kč39 707,19 Kč
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,41438 Kč198 535,95 Kč
Manufacturers Standard Package
cms-vat-exclude-title:181,85000 Kč
cms-vat-include-title:220,03850 Kč