

LTC1258CS8-2.5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1258CS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1258CS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1258CS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1258CS8-2.5#TRPBF |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1258CS8-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 8.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 181,85000 Kč | 181,85 Kč |
10 | 122,39700 Kč | 1 223,97 Kč |
25 | 106,89960 Kč | 2 672,49 Kč |
100 | 89,39400 Kč | 8 939,40 Kč |
250 | 80,79708 Kč | 20 199,27 Kč |
500 | 79,41438 Kč | 39 707,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 79,41438 Kč | 198 535,95 Kč |
Unit Price without VAT: | 181,85000 Kč |
---|---|
Unit Price with VAT: | 220,03850 Kč |