


LTC1257IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1257IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1257IS8#TRPBFCT-ND - Cut Tape (CT) LTC1257IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1257IS8#TRPBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257IS8#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 4.75V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1257IS8#PBF | Analog Devices Inc. | 1 876 | LTC1257IS8#PBF-ND | 407,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 324,46100 Kč | 3 244,61 Kč |
| 25 | 303,76560 Kč | 7 594,14 Kč |
| 100 | 284,00210 Kč | 28 400,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 252,57075 Kč | 631 426,88 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |


