


LTC1255CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1255CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1255CS8#TRPBFCT-ND - Cut Tape (CT) LTC1255CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1255CS8#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1255CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 24V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 194,29400 Kč | 1 942,94 Kč |
| 25 | 180,96080 Kč | 4 524,02 Kč |
| 100 | 169,95150 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,96560 Kč | 369 914,00 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |


