


LTC1232CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1232CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1232CS8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1232CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,35000 Kč | 131,35 Kč |
| 10 | 100,91400 Kč | 1 009,14 Kč |
| 25 | 93,27680 Kč | 2 331,92 Kč |
| 100 | 84,89470 Kč | 8 489,47 Kč |
| 300 | 80,21523 Kč | 24 064,57 Kč |
| 500 | 78,48534 Kč | 39 242,67 Kč |
| 1 000 | 76,50159 Kč | 76 501,59 Kč |
| 2 500 | 74,40754 Kč | 186 018,85 Kč |
| Unit Price without VAT: | 131,35000 Kč |
|---|---|
| Unit Price with VAT: | 158,93350 Kč |


