
LTC1197CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1197CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1197CS8#PBF |
Description | IC ADC 10BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1197CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4V ~ 9V | |
Voltage - Supply, Digital | 4V ~ 9V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,61000 Kč | 192,61 Kč |
| 10 | 130,00500 Kč | 1 300,05 Kč |
| 25 | 113,70360 Kč | 2 842,59 Kč |
| 100 | 95,27230 Kč | 9 527,23 Kč |
| 300 | 85,51563 Kč | 25 654,69 Kč |
| Unit Price without VAT: | 192,61000 Kč |
|---|---|
| Unit Price with VAT: | 233,05810 Kč |




