8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1196-1ACS8#PBF

DigiKey Part Number
505-LTC1196-1ACS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1196-1ACS8#PBF
Description
IC ADC 8BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1196-1ACS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 6V
Voltage - Supply, Digital
2.7V ~ 6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1315,75000 Kč315,75 Kč
10220,01500 Kč2 200,15 Kč
25195,05760 Kč4 876,44 Kč
100166,84860 Kč16 684,86 Kč
300165,50563 Kč49 651,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,75000 Kč
Unit Price with VAT:382,05750 Kč