
LTC1164CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1164CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164CSW#PBF |
Description | IC FILTER 20KHZ SWITCHED 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 20kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,26000 Kč | 649,26 Kč |
| 10 | 524,78200 Kč | 5 247,82 Kč |
| 32 | 486,60906 Kč | 15 571,49 Kč |
| 128 | 454,73961 Kč | 58 206,67 Kč |
| 256 | 442,89949 Kč | 113 382,27 Kč |
| Unit Price without VAT: | 649,26000 Kč |
|---|---|
| Unit Price with VAT: | 785,60460 Kč |



