


LTC1157CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1157CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1157CS8#PBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1157CS8#PBF Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side, Low-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Independent | Supplier Device Package 8-SO |
Number of Drivers 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 168,28300 Kč | 1 682,83 Kč |
| 25 | 156,44120 Kč | 3 911,03 Kč |
| 100 | 143,42540 Kč | 14 342,54 Kč |
| 300 | 136,16417 Kč | 40 849,25 Kč |
| 500 | 133,47938 Kč | 66 739,69 Kč |
| 1 000 | 130,40089 Kč | 130 400,89 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |


