



LTC1157CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1157CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1157CN8#PBF |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1157CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.3V ~ 5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,98000 Kč | 175,98 Kč |
| 10 | 136,48800 Kč | 1 364,88 Kč |
| 50 | 120,66280 Kč | 6 033,14 Kč |
| 100 | 115,76030 Kč | 11 576,03 Kč |
| 250 | 110,58324 Kč | 27 645,81 Kč |
| 500 | 107,46320 Kč | 53 731,60 Kč |
| 1 000 | 104,89594 Kč | 104 895,94 Kč |
| Unit Price without VAT: | 175,98000 Kč |
|---|---|
| Unit Price with VAT: | 212,93580 Kč |


