Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LTC1144CS8#PBF

DigiKey Part Number
505-LTC1144CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1144CS8#PBF
Description
IC REG CHARGE PUMP INV 50MA 8SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1144CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4kHz ~ 10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
10158,93400 Kč1 589,34 Kč
25147,68320 Kč3 692,08 Kč
100135,32790 Kč13 532,79 Kč
300128,43567 Kč38 530,70 Kč
500125,88636 Kč62 943,18 Kč
1 000122,96450 Kč122 964,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč