
LTC1069-6CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1069-6CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-6CS8#PBF |
Description | IC FILTER 14/20KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 14kHz/20kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-6CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 14kHz/20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 3V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,65000 Kč | 277,65 Kč |
| 10 | 218,56200 Kč | 2 185,62 Kč |
| 25 | 203,80600 Kč | 5 095,15 Kč |
| 100 | 187,59970 Kč | 18 759,97 Kč |
| 300 | 178,55663 Kč | 53 566,99 Kč |
| 500 | 175,21346 Kč | 87 606,73 Kč |
| 1 000 | 171,38047 Kč | 171 380,47 Kč |
| Unit Price without VAT: | 277,65000 Kč |
|---|---|
| Unit Price with VAT: | 335,95650 Kč |




