
LTC1067IS#PBF | |
|---|---|
DigiKey Part Number | LTC1067IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067IS#PBF |
Description | IC FILTER 20KHZ SWITCHED 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 3V ~ 11V, ±3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,96000 Kč | 291,96 Kč |
| 10 | 202,37500 Kč | 2 023,75 Kč |
| 50 | 164,67420 Kč | 8 233,71 Kč |
| 100 | 152,64620 Kč | 15 264,62 Kč |
| 250 | 149,19228 Kč | 37 298,07 Kč |
| Unit Price without VAT: | 291,96000 Kč |
|---|---|
| Unit Price with VAT: | 353,27160 Kč |

