Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1067-50IGN#PBF

DigiKey Part Number
LTC1067-50IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1067-50IGN#PBF
Description
IC FILTER 40KHZ SWITCHED 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1067-50IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
40kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
10253,84500 Kč2 538,45 Kč
25237,10960 Kč5 927,74 Kč
100218,71310 Kč21 871,31 Kč
300208,44853 Kč62 534,56 Kč
500204,65490 Kč102 327,45 Kč
1 000200,30454 Kč200 304,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč