Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 50kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 50kHz 8-PDIP
8 PDIP

LTC1063CN8#PBF

DigiKey Part Number
LTC1063CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1063CN8#PBF
Description
IC FILTER 50KHZ LOWPASS 8DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 50kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1063CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1415,97000 Kč415,97 Kč
10331,81000 Kč3 318,10 Kč
50298,14220 Kč14 907,11 Kč
100287,71880 Kč28 771,88 Kč
250276,71500 Kč69 178,75 Kč
500270,08258 Kč135 041,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,97000 Kč
Unit Price with VAT:503,32370 Kč