



LT8714IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8714IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8714IFE#TRPBF |
Description | IC REG CTRLR FLYBACK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8714IFE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 750kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Flyback | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 155,02661 Kč | 387 566,53 Kč |
| Unit Price without VAT: | 155,02661 Kč |
|---|---|
| Unit Price with VAT: | 187,58220 Kč |


