



LT8711IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8711IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8711IFE#TRPBF |
Description | IC REG CTRLR SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, SEPIC Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8711IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Buck-Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 750kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,18320 Kč | 267 958,00 Kč |
| Unit Price without VAT: | 107,18320 Kč |
|---|---|
| Unit Price with VAT: | 129,69167 Kč |


