Buck, Boost, Buck-Boost, SEPIC Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Buck-Boost, SEPIC Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
20-TSSOP EP Pad View
Introducing Power by Linear

LT8711EFE#TRPBF

DigiKey Part Number
LT8711EFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8711EFE#TRPBF
Description
IC REG CTRLR SYNC 20 TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, SEPIC Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8711EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Buck-Boost, SEPIC
Number of Outputs
1
Output Phases
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
100kHz ~ 750kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,78517 Kč244 462,92 Kč
Manufacturers Standard Package
Unit Price without VAT:97,78517 Kč
Unit Price with VAT:118,32006 Kč