
LT8697IUDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8697IUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8697IUDD#PBF |
Description | IC REG CONV USB 1OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8697IUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 5V ~ 42V | |
Number of Outputs | 1 | |
Voltage - Output | 5V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 203,32400 Kč | 2 033,24 Kč |
| 73 | 177,05918 Kč | 12 925,32 Kč |
| 146 | 170,84603 Kč | 24 943,52 Kč |
| 292 | 165,73031 Kč | 48 393,25 Kč |
| 511 | 162,26892 Kč | 82 919,42 Kč |
| 1 022 | 158,67214 Kč | 162 162,93 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |



