
LT8672JMS#PBF | |
|---|---|
DigiKey Part Number | 161-LT8672JMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8672JMS#PBF |
Description | IC GATE DRVR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8672JMS#PBF Models |
Category | Current - Peak Output (Source, Sink) -50mA, 300mA |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-MSOP |
Voltage - Supply 3V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 Kč | 115,96 Kč |
| 10 | 88,61500 Kč | 886,15 Kč |
| 50 | 77,64080 Kč | 3 882,04 Kč |
| 100 | 74,24350 Kč | 7 424,35 Kč |
| 250 | 70,65508 Kč | 17 663,77 Kč |
| 500 | 68,49238 Kč | 34 246,19 Kč |
| 1 000 | 66,71257 Kč | 66 712,57 Kč |
| 2 500 | 64,83366 Kč | 162 084,15 Kč |
| Unit Price without VAT: | 115,96000 Kč |
|---|---|
| Unit Price with VAT: | 140,31160 Kč |


