



LT8672IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT8672IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8672IMS#PBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8672IMS#PBF Models |
Category | Voltage - Supply 3V ~ 42V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel Type Single | Supplier Device Package 10-MSOP |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 84,90300 Kč | 849,03 Kč |
| 50 | 74,32900 Kč | 3 716,45 Kč |
| 100 | 71,05470 Kč | 7 105,47 Kč |
| 250 | 67,59516 Kč | 16 898,79 Kč |
| 500 | 65,51046 Kč | 32 755,23 Kč |
| 1 000 | 63,79426 Kč | 63 794,26 Kč |
| 2 500 | 61,98321 Kč | 154 958,02 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |



