



LT8672IDDB#TRPBF | |
|---|---|
DigiKey Part Number | LT8672IDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8672IDDB#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT8672IDDB#TRPBF Models |
Category | Voltage - Supply 3V ~ 42V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-WFDFN Exposed Pad |
Channel Type Single | Supplier Device Package 10-DFN (3x2) |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,41565 Kč | 148 539,12 Kč |
| Unit Price without VAT: | 59,41565 Kč |
|---|---|
| Unit Price with VAT: | 71,89294 Kč |


