Gate Driver IC Non-Inverting 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver IC Non-Inverting 10-DFN (3x2)
Active Rectifier Controller with Reverse Protection
Introducing Power by Linear

LT8672IDDB#TRMPBF

DigiKey Part Number
LT8672IDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT8672IDDB#TRMPBFCT-ND - Cut Tape (CT)
LT8672IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8672IDDB#TRMPBF
Description
IC GATE DRVR HIGH-SIDE 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver IC Non-Inverting 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT8672IDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 42V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-WFDFN Exposed Pad
Channel Type
Single
Supplier Device Package
10-DFN (3x2)
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
1081,56600 Kč815,66 Kč
2575,18840 Kč1 879,71 Kč
10068,17870 Kč6 817,87 Kč
25065,09420 Kč16 273,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,82344 Kč31 411,72 Kč
1 00061,16564 Kč61 165,64 Kč
1 50060,33552 Kč90 503,28 Kč
2 50059,41565 Kč148 539,12 Kč
3 50058,87835 Kč206 074,23 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč