
LT8672EMS#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8672EMS#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8672EMS#WPBF |
Description | IC GATE DRVR 10MSOP |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8672EMS#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3V ~ 42V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 50mA, 50mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 50 | 98,74940 Kč | 4 937,47 Kč |
| 100 | 94,60440 Kč | 9 460,44 Kč |
| 250 | 90,23008 Kč | 22 557,52 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


