Gate Driver IC Non-Inverting 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver IC Non-Inverting 10-DFN (3x2)
Active Rectifier Controller with Reverse Protection
Introducing Power by Linear

LT8672EDDB#TRMPBF

DigiKey Part Number
LT8672EDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT8672EDDB#TRMPBFCT-ND - Cut Tape (CT)
LT8672EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8672EDDB#TRMPBF
Description
IC GATE DRVR HIGH-SIDE 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver IC Non-Inverting 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT8672EDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 42V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-WFDFN Exposed Pad
Channel Type
Single
Supplier Device Package
10-DFN (3x2)
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,52000 Kč100,52 Kč
1076,35200 Kč763,52 Kč
2570,31640 Kč1 757,91 Kč
10063,69900 Kč6 369,90 Kč
25060,62692 Kč15 156,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50058,63816 Kč29 319,08 Kč
1 00057,07170 Kč57 071,70 Kč
1 50056,28761 Kč84 431,42 Kč
2 50055,41857 Kč138 546,43 Kč
3 50054,91057 Kč192 186,99 Kč
Manufacturers Standard Package
Unit Price without VAT:100,52000 Kč
Unit Price with VAT:121,62920 Kč