
LT8640AJUDCM-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8640AJUDCM-3.3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8640AJUDCM-3.3#TRPBF |
Description | IC REG BUCK 3.3V 5A 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 20-WFQFN Exposed Pad, 18 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8640AJUDCM-3.3#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology | Package / Case |
Output Type | Supplier Device Package 20-QFN (3x4) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,98850 Kč | 222 471,25 Kč |
| Unit Price without VAT: | 88,98850 Kč |
|---|---|
| Unit Price with VAT: | 107,67609 Kč |


