
LT8618IDDB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618IDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618IDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618IDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618IDDB-3.3#TRMPBF |
Description | IC REG BUCK 3.3V 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8618IDDB-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,02000 Kč | 140,02 Kč |
| 10 | 92,75300 Kč | 927,53 Kč |
| 25 | 80,43600 Kč | 2 010,90 Kč |
| 100 | 66,52090 Kč | 6 652,09 Kč |
| 250 | 59,68744 Kč | 14 921,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,65606 Kč | 27 828,03 Kč |
| Unit Price without VAT: | 140,02000 Kč |
|---|---|
| Unit Price with VAT: | 169,42420 Kč |



