
LT8618EDDB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618EDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618EDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618EDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618EDDB-3.3#TRMPBF |
Description | IC REG BUCK 3.3V 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8618EDDB-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,26280 Kč | 2 006,57 Kč |
| 100 | 72,88410 Kč | 7 288,41 Kč |
| 250 | 71,96436 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,26022 Kč | 34 630,11 Kč |
| 1 000 | 67,46216 Kč | 67 462,16 Kč |
| 1 500 | 66,56142 Kč | 99 842,13 Kč |
| 2 500 | 65,56332 Kč | 163 908,30 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

