



LT8610ABEMSE-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT8610ABEMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8610ABEMSE-3.3#PBF |
Description | IC REG BUCK 3.3V 3.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8610ABEMSE-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,60000 Kč | 244,60 Kč |
| 10 | 167,62100 Kč | 1 676,21 Kč |
| 37 | 140,31243 Kč | 5 191,56 Kč |
| 111 | 123,48577 Kč | 13 706,92 Kč |
| 259 | 117,88000 Kč | 30 530,92 Kč |
| Unit Price without VAT: | 244,60000 Kč |
|---|---|
| Unit Price with VAT: | 295,96600 Kč |








