
LT8609AHDDM-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609AHDDM-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AHDDM-5#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AHDDM-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AHDDM-5#TRPBF |
Description | IC REG BUCK 5V 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,74000 Kč | 222,74 Kč |
| 10 | 173,97700 Kč | 1 739,77 Kč |
| 25 | 161,79680 Kč | 4 044,92 Kč |
| 100 | 148,40360 Kč | 14 840,36 Kč |
| 250 | 146,46232 Kč | 36 615,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,66160 Kč | 329 154,00 Kč |
| Unit Price without VAT: | 222,74000 Kč |
|---|---|
| Unit Price with VAT: | 269,51540 Kč |

