
LT8490IUKJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8490IUKJ#TRPBFTR-ND - Tape & Reel (TR) 505-LT8490IUKJ#TRPBFCT-ND - Cut Tape (CT) 505-LT8490IUKJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8490IUKJ#TRPBF |
Description | IC BATT CHG MULTI-CHEM 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LT8490IUKJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 80V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,07000 Kč | 662,07 Kč |
| 10 | 536,05800 Kč | 5 360,58 Kč |
| 25 | 504,56520 Kč | 12 614,13 Kč |
| 100 | 498,28880 Kč | 49 828,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 441,46111 Kč | 882 922,22 Kč |
| Unit Price without VAT: | 662,07000 Kč |
|---|---|
| Unit Price with VAT: | 801,10470 Kč |




