24 TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP EP
24 TSSOP EP Pad View

LT8393HFE#PBF

DigiKey Part Number
161-LT8393HFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8393HFE#PBF
Description
IC LED DRIVER CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8393HFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
60V
Voltage - Output
0V ~ 100V
Current - Output / Channel
-
Frequency
350kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1271,12000 Kč271,12 Kč
10187,05000 Kč1 870,50 Kč
50151,66520 Kč7 583,26 Kč
100140,37400 Kč14 037,40 Kč
250135,24624 Kč33 811,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,12000 Kč
Unit Price with VAT:328,05520 Kč