Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT8391EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8391EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8391EUFD#PBF |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8391EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 650kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 73 | 145,04151 Kč | 10 588,03 Kč |
| 146 | 139,77767 Kč | 20 407,54 Kč |
| 292 | 135,44500 Kč | 39 549,94 Kč |
| 511 | 132,51341 Kč | 67 714,35 Kč |
| 1 022 | 129,46603 Kč | 132 314,28 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |



