


LT8390IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8390IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8390IUFD#PBF |
Description | IC REG CTRLR BUCK/BOOST 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8390IUFD#PBF Models |
Category | Frequency - Switching 190kHz ~ 630kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 248,84700 Kč | 2 488,47 Kč |
| 73 | 217,66877 Kč | 15 889,82 Kč |
| 146 | 210,28925 Kč | 30 702,23 Kč |
| 292 | 204,21634 Kč | 59 631,17 Kč |
| 511 | 200,10724 Kč | 102 254,80 Kč |
| 1 022 | 195,83697 Kč | 200 145,38 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |


