


LT8364IDE#TRPBF | |
|---|---|
DigiKey Part Number | LT8364IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8364IDE#TRPBF |
Description | IC REG BOOST SEPIC 4A 12DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364IDE#TRPBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 12-DFN (4x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,31288 Kč | 218 282,20 Kč |
| Unit Price without VAT: | 87,31288 Kč |
|---|---|
| Unit Price with VAT: | 105,64858 Kč |



