


LT8364HDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8364HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8364HDE#PBF |
Description | IC REG BOOST SEPIC 4A 12DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 130,44000 Kč | 1 304,40 Kč |
| 91 | 110,99868 Kč | 10 100,88 Kč |
| 182 | 106,99753 Kč | 19 473,55 Kč |
| 273 | 104,99308 Kč | 28 663,11 Kč |
| 546 | 102,05335 Kč | 55 721,13 Kč |
| 1 001 | 99,91272 Kč | 100 012,63 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |



