
LT8349ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LT8349ACBZ-R7TR-ND - Tape & Reel (TR) 505-LT8349ACBZ-R7CT-ND - Cut Tape (CT) 505-LT8349ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8349ACBZ-R7 |
Description | 8V 12A, 2-PHASE LOW IQ SYNC BOOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 1 Output 12A 35-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LT8349ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-WLCSP (1.85x2.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 25 | 66,35360 Kč | 1 658,84 Kč |
| 100 | 60,07110 Kč | 6 007,11 Kč |
| 250 | 58,79272 Kč | 14 698,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,50829 Kč | 160 524,87 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


