Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Introducing Power by Linear

LT8311HFE#PBF

DigiKey Part Number
LT8311HFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8311HFE#PBF
Description
IC MOSFET DRIVER SYNC 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8311HFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
3.7V ~ 30V
Current - Supply
4.5 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10190,87200 Kč1 908,72 Kč
74165,86432 Kč12 273,96 Kč
148159,99622 Kč23 679,44 Kč
296155,16601 Kč45 929,14 Kč
518151,89824 Kč78 683,29 Kč
1 036148,50268 Kč153 848,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč