Power Supply Controller Secondary-Side Controller TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller TSOT-23-5
Introducing Power by Linear

LT8309ES5#TRPBF

DigiKey Part Number
505-LT8309ES5#TRPBFTR-ND - Tape & Reel (TR)
505-LT8309ES5#TRPBFCT-ND - Cut Tape (CT)
505-LT8309ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8309ES5#TRPBF
Description
IC REG FLYBACK ISO ADJ TSOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8309ES5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
4.5V ~ 40V
Current - Supply
300 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1095,62500 Kč956,25 Kč
2588,35120 Kč2 208,78 Kč
10080,34460 Kč8 034,46 Kč
25079,67480 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,33255 Kč175 831,38 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč