Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8 SOIC EP

LT8302IS8E#WTRPBF

DigiKey Part Number
505-LT8302IS8E#WTRPBFTR-ND - Tape & Reel (TR)
505-LT8302IS8E#WTRPBFCT-ND - Cut Tape (CT)
505-LT8302IS8E#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8302IS8E#WTRPBF
Description
IC REG FLYBACK 3.6A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8302IS8E#WTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
Down to 12kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1252,82000 Kč252,82 Kč
10198,43100 Kč1 984,31 Kč
25184,84960 Kč4 621,24 Kč
100173,80670 Kč17 380,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500155,80356 Kč389 508,90 Kč
Manufacturers Standard Package
Unit Price without VAT:252,82000 Kč
Unit Price with VAT:305,91220 Kč