



LT8302HS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8302HS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT8302HS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT8302HS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8302HS8E#TRPBF |
Description | IC REG FLYBACK 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8302HS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Down to 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 175,62000 Kč | 1 756,20 Kč |
| 25 | 154,79320 Kč | 3 869,83 Kč |
| 100 | 131,25310 Kč | 13 125,31 Kč |
| 250 | 124,98480 Kč | 31 246,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 124,98438 Kč | 312 460,95 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |










