


LT8300HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8300HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8300HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT8300HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8300HS5#TRMPBF |
Description | IC REG FLYBACK 260MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8300HS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 7.5kHz ~ 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 25 | 174,45960 Kč | 4 361,49 Kč |
| 100 | 163,52610 Kč | 16 352,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,37642 Kč | 74 688,21 Kč |
| 1 000 | 146,01379 Kč | 146 013,79 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |









