TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6700IS6-3#TRPBF

DigiKey Part Number
505-LT6700IS6-3#TRPBFTR-ND - Tape & Reel (TR)
505-LT6700IS6-3#TRPBFCT-ND - Cut Tape (CT)
505-LT6700IS6-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700IS6-3#TRPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700IS6-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 1.8V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,81000 Kč135,81 Kč
1089,81900 Kč898,19 Kč
2577,82920 Kč1 945,73 Kč
10064,27930 Kč6 427,93 Kč
25057,62576 Kč14 406,44 Kč
50053,53226 Kč26 766,13 Kč
1 00053,37688 Kč53 376,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,37688 Kč133 442,20 Kč
Manufacturers Standard Package
Unit Price without VAT:135,81000 Kč
Unit Price with VAT:164,33010 Kč