Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVCS6-3#TRMPBF

DigiKey Part Number
505-LT6700HVCS6-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6700HVCS6-3#TRMPBFCT-ND - Cut Tape (CT)
505-LT6700HVCS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HVCS6-3#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVCS6-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11mV
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1088,78000 Kč887,80 Kč
2581,95080 Kč2 048,77 Kč
10074,44000 Kč7 444,00 Kč
25073,57028 Kč18 392,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,75990 Kč35 379,95 Kč
1 00068,92992 Kč68 929,92 Kč
1 50068,01294 Kč102 019,41 Kč
2 50066,99740 Kč167 493,50 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč