TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6700HS6-3#WTRMPBF

DigiKey Part Number
505-LT6700HS6-3#WTRMPBFTR-ND - Tape & Reel (TR)
505-LT6700HS6-3#WTRMPBFCT-ND - Cut Tape (CT)
505-LT6700HS6-3#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HS6-3#WTRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
10µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
19µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,67000 Kč137,67 Kč
10105,92400 Kč1 059,24 Kč
2597,98360 Kč2 449,59 Kč
10089,23520 Kč8 923,52 Kč
25088,88996 Kč22 222,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50082,55558 Kč41 277,79 Kč
1 00080,48783 Kč80 487,83 Kč
1 50079,45253 Kč119 178,79 Kč
2 50078,30507 Kč195 762,67 Kč
Manufacturers Standard Package
Unit Price without VAT:137,67000 Kč
Unit Price with VAT:166,58070 Kč