TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6700HS6-3#TRMPBF

DigiKey Part Number
LT6700HS6-3#TRMPBFTR-ND - Tape & Reel (TR)
LT6700HS6-3#TRMPBFCT-ND - Cut Tape (CT)
LT6700HS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HS6-3#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HS6-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
19µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1086,11600 Kč861,16 Kč
2579,45120 Kč1 986,28 Kč
10072,12780 Kč7 212,78 Kč
25071,17596 Kč17 793,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,53316 Kč33 266,58 Kč
1 00064,80158 Kč64 801,58 Kč
1 50063,93447 Kč95 901,71 Kč
2 50062,97385 Kč157 434,62 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč