


LT6700HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6700HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HS6-1#WTRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,25600 Kč | 1 202,56 Kč |
| 25 | 111,39840 Kč | 2 784,96 Kč |
| 100 | 101,84240 Kč | 10 184,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,04268 Kč | 48 521,34 Kč |
| 1 000 | 94,66948 Kč | 94 669,48 Kč |
| 1 500 | 93,48127 Kč | 140 221,90 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |



